Low pass ceramic filter with a center frequency of 435 MHz. Features a maximum insertion loss of 1.6 dB and operates with a 50 Ohm load impedance. This surface mount component has 8 terminals and a compact 0805 case size. Designed for operation across a wide temperature range from -55 °C to 100 °C.
Mini-Circuits LFCG-42+ technical specifications.
| Type | Low Pass |
| Center Frequency | 435MHz |
| Maximum Insertion Loss | 1.6dB |
| Load Impedance | 50Ohm |
| Mounting | Surface Mount |
| Number of Terminals | 8 |
| Case Size | 0805 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 100°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Mini-Circuits LFCG-42+ to view detailed technical specifications.
No datasheet is available for this part.