Ceramic Filters Low Pass 1200MHz 50Ohm SMD 4Pin T/R
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Mini-Circuits LFCN-1200D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 100 |
| Min Operating Temperature | -55 |
| Manufacturer Series | LFCN-1200 |
| Height | 1 |
| RoHS | No |
| Lead Free | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Mini-Circuits LFCN-1200D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.