The LFCN-160+ is a low pass filter from Mini-Circuits with a center frequency of 160Mhz and maximum insertion loss of 1dB. It has a load impedance of 50Ohm and is designed for surface mount applications. The filter operates over a temperature range of -55 to 100 degrees Celsius.
Mini-Circuits LFCN-160+ technical specifications.
| Type | Low Pass |
| Center Frequency | 160MHz |
| Maximum Insertion Loss | 1dB |
| Load Impedance | 50Ohm |
| Mounting | Surface Mount |
| Number of Terminals | 4 |
| Case Size | 1206 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 100°C |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Mini-Circuits LFCN-160+ to view detailed technical specifications.
No datasheet is available for this part.