Ceramic Filters Low Pass 1700MHz 1.2dB 50Ohm SMD 4Pin T/R
Mini-Circuits LFCN-1700 technical specifications.
| Max Operating Temperature | 100 |
| Min Operating Temperature | -55 |
| Width | 1.6 |
| Length | 3.2 |
| Manufacturer Series | LFCN-1700 |
| Height | 0.94 |
| RoHS | No |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Mini-Circuits LFCN-1700 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.