Ceramic Filters Low Pass 2000MHz 1.5dB 50Ohm SMD 4Pin T/R
Mini-Circuits LFCN-2000+ technical specifications.
| Type | Low Pass |
| Center Frequency | 2000MHz |
| Maximum Insertion Loss | 1.5dB |
| Load Impedance | 50Ohm |
| Mounting | Surface Mount |
| Number of Terminals | 4 |
| Case Size | 1206 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 100°C |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.