Ceramic Filters Low Pass 3000MHz 1.2dB 50Ohm SMD 4Pin T/R
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 100 |
| Min Operating Temperature | -55 |
| Width | 1.6 |
| Length | 3.2 |
| Height | 0.94 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8534.00.00.85 |
| REACH | Compliant |
| Military Spec | False |