Ceramic Filters Low Pass 3000MHz 50Ohm SMD 4Pin T/R
Mini-Circuits LFCN-3000D technical specifications.
| Max Operating Temperature | 100 |
| Min Operating Temperature | -55 |
| Manufacturer Series | LFCN-3000 |
| Height | 1 |
| RoHS | No |
| Lead Free | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Mini-Circuits LFCN-3000D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.