Low pass ceramic filter with a 320 MHz center frequency and a maximum insertion loss of 1 dB. Designed for 50 Ohm systems, this 4-terminal, surface-mount component features a 1206 case size. Operates across a temperature range of -55 °C to 100 °C.
Mini-Circuits LFCN-320+ technical specifications.
| Type | Low Pass |
| Center Frequency | 320MHz |
| Maximum Insertion Loss | 1dB |
| Load Impedance | 50Ohm |
| Mounting | Surface Mount |
| Number of Terminals | 4 |
| Case Size | 1206 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 100°C |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Mini-Circuits LFCN-320+ to view detailed technical specifications.
No datasheet is available for this part.