The LFCN-7200+ is a low pass filter with a center frequency of 7200 MHz and a maximum insertion loss of 2 dB. It is designed for use with a 50 Ohm load impedance and is mounted on a surface. The filter operates over a temperature range of -55°C to 100°C.
Mini-Circuits LFCN-7200+ technical specifications.
| Type | Low Pass |
| Center Frequency | 7200MHz |
| Maximum Insertion Loss | 2dB |
| Load Impedance | 50Ohm |
| Mounting | Surface Mount |
| Number of Terminals | 4 |
| Case Size | 1206 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 100°C |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Mini-Circuits LFCN-7200+ to view detailed technical specifications.
No datasheet is available for this part.