Low pass filter with a center frequency of 1062 MHz. Features a maximum insertion loss of 2.8 dB and operates with a 50 Ohm load impedance. This surface mount component has 4 terminals and a 0603 case size, suitable for operation between -55 °C and 100 °C.
Mini-Circuits LFCW-1062+ technical specifications.
| Type | Low Pass |
| Center Frequency | 1062MHz |
| Maximum Insertion Loss | 2.8dB |
| Load Impedance | 50Ohm |
| Mounting | Surface Mount |
| Number of Terminals | 4 |
| Case Size | 0603 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 100°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Mini-Circuits LFCW-1062+ to view detailed technical specifications.
No datasheet is available for this part.