Ceramic LPF, 9 Section(s) Min, 9 Section(s) Max, 890MHz
Sign in to ask questions about the Mini-Circuits LPCH-600 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Mini-Circuits LPCH-600 technical specifications.
| Max Operating Temperature | 100 |
| Min Operating Temperature | -55 |
| Manufacturer Series | LPCH-600 |
| RoHS | No |
| Lead Free | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Mini-Circuits LPCH-600 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.