This low pass filter has a center frequency of 35MHz and a bandwidth of 0 to 35MHz. It is designed for operation with a 50Ohm load impedance and has a maximum insertion loss of 2dB. The filter is surface mount and has 6 terminals. It operates over a temperature range of -40 to 85 degrees Celsius.
Mini-Circuits LPF-B35+ technical specifications.
| Type | Low Pass |
| Center Frequency | 35MHz |
| Bandwidth | 0 to 35MHz |
| Load Impedance | 50Ohm |
| Maximum Insertion Loss | 2dB |
| Mounting | Surface Mount |
| Number of Terminals | 6 |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.