RF Filter Low Pass 50MHz 0MHz to 50MHz 2dB 50Ohm SMD 6Pin T/R
Mini-Circuits LPF-B50+ technical specifications.
| Type | Low Pass |
| Center Frequency | 50MHz |
| Bandwidth | 0 to 50MHz |
| Load Impedance | 50Ohm |
| Maximum Insertion Loss | 2dB |
| Mounting | Surface Mount |
| Number of Terminals | 6 |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.