SPDT, 0MHz Min, 4500MHz Max, 1 Func, 2dB Insertion Loss-Max, CASE DL805
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Mini-Circuits M3SWA-2-50DR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 100 |
| Number of Terminals | 8 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Mini-Circuits M3SWA-2-50DR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.