Wide Band Low Power Amplifier, 2MHz Min, 2000MHz Max, 1 Func, HERMETIC SEALED, METAL, CASE A06, 8 PIN
Mini-Circuits MAN-11AD technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -54 |
| Number of Functions | 1 |
| Supply Current-Max | 22 |
| RoHS | Yes |
| Lead Free | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Mini-Circuits MAN-11AD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.