Wide Band Low Power Amplifier, 0MHz Min, 2000MHz Max, Hybrid, CASE WW107, 4 PIN
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Mini-Circuits MAR-2SM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Number of Terminals | 4 |
| Min Operating Temperature | -20 |
| Supply Current-Max | 25 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Mini-Circuits MAR-2SM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.