Wide Band Low Power Amplifier, 0MHz Min, 2000MHz Max, Hybrid, CASE WW107, 4 PIN
Mini-Circuits MAR-3SM technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 4 |
| Min Operating Temperature | -20 |
| Supply Current-Max | 35 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Mini-Circuits MAR-3SM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.