Wide Band Low Power Amplifier, 0MHz Min, 1000MHz Max, 1 Func, CASE VV105, 4 PIN
Mini-Circuits MAR-8A technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 4 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Mini-Circuits MAR-8A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.