
Double Balanced Mixer, 1200MHz Min, 2400MHz Max, 8.5dB Conversion Loss-Max, CASE SM2, 10 PIN
Mini-Circuits MBA-15L technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 10 |
| Min Operating Temperature | -40 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Mini-Circuits MBA-15L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.