Double Balanced Mixer, 1400MHz Min, 2400MHz Max, 8.5dB Conversion Loss-Max, CASE SM2, 10 PIN
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Mini-Circuits MBA-15MH datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Number of Terminals | 10 |
| Min Operating Temperature | -40 |
| RoHS | No |
| Lead Free | No |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Mini-Circuits MBA-15MH to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.