Double Balanced Mixer, 4950MHz Min, 5900MHz Max, 9dB Conversion Loss-Max, CASE SM2, 10 PIN
Mini-Circuits MBA-591L technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 10 |
| Min Operating Temperature | -40 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Mini-Circuits MBA-591L to view detailed technical specifications.
No datasheet is available for this part.