Triple Balanced Mixer, 500MHz Min, 3500MHz Max, 8.9dB Conversion Loss-Max, 0.300 X 0.250 INCH, 0.200 INCH HEIGHT, CERAMIC, CASE DZ883, 10 PIN
Sign in to ask questions about the Mini-Circuits MCA-35H datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Mini-Circuits MCA-35H technical specifications.
| Max Operating Temperature | 100 |
| Min Operating Temperature | -55 |
| RoHS | No |
| Lead Free | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Mini-Circuits MCA-35H to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.