Double Balanced Mixer, 1000MHz Min, 4200MHz Max, 8.9dB Conversion Loss-Max, CASE DZ885, 10 PIN
Sign in to ask questions about the Mini-Circuits MCA1-42MH datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Mini-Circuits MCA1-42MH technical specifications.
| Max Operating Temperature | 100 |
| Number of Terminals | 10 |
| Min Operating Temperature | -55 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Mini-Circuits MCA1-42MH to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.