Double Balanced Mixer, 1700MHz Min, 6000MHz Max, 8.3dB Conversion Loss-Max, CASE DZ885, 10 PIN
Sign in to ask questions about the Mini-Circuits MCA1-60LH datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Mini-Circuits MCA1-60LH technical specifications.
| Max Operating Temperature | 100 |
| Min Operating Temperature | -55 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Mini-Circuits MCA1-60LH to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.