Double Balanced Mixer, 2800MHz Min, 8000MHz Max, 8.4dB Conversion Loss-Max, CASE DZ885, 10 PIN
Mini-Circuits MCA1-80LH technical specifications.
| Max Operating Temperature | 100 |
| Min Operating Temperature | -55 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.