Wide Band Low Power Amplifier, 0MHz Min, 2200MHz Max, 2 Func, CASE DL1020, 8 PIN
Sign in to ask questions about the Mini-Circuits MERA-556 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Mini-Circuits MERA-556 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -45 |
| Number of Functions | 2 |
| Supply Current-Max | 65 |
| RoHS | No |
| Lead Free | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Mini-Circuits MERA-556 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.