Wide Band Low Power Amplifier, 0MHz Min, 1000MHz Max, 2 Func, BIPolar, CASE DL805, 8 PIN
Sign in to ask questions about the Mini-Circuits MERA-7433 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Mini-Circuits MERA-7433 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -45 |
| Number of Functions | 2 |
| Supply Current-Max | 80 |
| RoHS | No |
| Lead Free | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Mini-Circuits MERA-7433 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.