Wide Band Low Power Amplifier, 0MHz Min, 1000MHz Max, 2 Func, CASE DL1020, 8 PIN
Mini-Circuits MERA-7456 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -45 |
| Number of Functions | 2 |
| Supply Current-Max | 80 |
| RoHS | No |
| Lead Free | No |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.