Demodulator, I/Q, 66MHz Min, 73MHz Max, 7dB Conversion Loss-Max, HERMETIC SEALED, METAL, CASE A06, 8 PIN
Mini-Circuits MIQA-70D technical specifications.
| Max Operating Temperature | 100 |
| Min Operating Temperature | -55 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Mini-Circuits MIQA-70D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.