Wide Band Low Power Amplifier, 500MHz Min, 2500MHz Max, 1 Func, 0.120 X 0.120 INCH, MICRO-MINIATURE, CASE DQ849, 8 PIN
Sign in to ask questions about the Mini-Circuits MNA-6 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Mini-Circuits MNA-6 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Supply Current-Max | 95 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Mini-Circuits MNA-6 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.