Phase Detector, 50MHz Min, 400MHz Max, 17dBm Input Power-Max, HERMETIC SEALED, CASE A11, 8 PIN
Mini-Circuits MPD-21 technical specifications.
| Max Operating Temperature | 100 |
| Min Operating Temperature | -55 |
| Output Polarity | NEGATIVE |
| RoHS | No |
| Lead Free | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Mini-Circuits MPD-21 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.