SPDT, 0MHz Min, 18000MHz Max, 0.5dB Insertion Loss-Max, CASE FP914
Mini-Circuits MSP2TA-18-12 technical specifications.
| Max Operating Temperature | 45 |
| Min Operating Temperature | -15 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.