Transfer Switch, 0MHz Min, 2000MHz Max, 1 Func, 2.2dB Insertion Loss-Max, GAAS, CASE XX211-1, 8 PIN
Sign in to ask questions about the Mini-Circuits MSWT-4-20 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Mini-Circuits MSWT-4-20 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| RoHS | No |
| Lead Free | No |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Mini-Circuits MSWT-4-20 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.