RF Transformer 1:1.414 12 Terminal Pad SMD
Checking distributor stock and pricing after the page loads.
Mini-Circuits MTX2-143+ technical specifications.
| Transformer Type | Wide Band RF Transformer |
| Turns Ratio | 1:1.414 |
| Mounting | Surface Mount |
| Lead Style | Pad |
| Number of Terminals | 12 |
| Maximum Insertion Loss | 2.5dB |
| Operating Frequency | 5500MHz to 13500MHz |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Package Type | QFN |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |