
Single-channel, wideband RF amplifier operating from 50 MHz to 6 GHz. Features a typical output power range of 20-30 dBm and a typical power gain of 9.7 dB at 6000 MHz. Housed in a 4-pin SOT-89 (TO-243AA) plastic package with flat leads for surface mounting. Operates within a temperature range of -40 °C to 85 °C.
Checking distributor stock and pricing after the page loads.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOT |
| Package/Case | SOT-89 |
| Package Description | Small Outline Transistor |
| Lead Shape | Flat |
| Pin Count | 4 |
| PCB | 3 |
| Tab | Tab |
| Package Length (mm) | 4.6(Max) |
| Package Width (mm) | 2.59(Max) |
| Package Height (mm) | 1.6(Max) |
| Seated Plane Height (mm) | 1.6(Max) |
| Pin Pitch (mm) | 1.5 |
| Package Weight (g) | 0.2 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | TO-243AA |
| Manufacturer Type | Wideband Amplifier |
| Number of Channels per Chip | 1 |
| Minimum Operating Frequency | 50MHz |
| Typical Output Power Range | 20 to 30dBm |
| Maximum Operating Frequency | 6000MHz |
| Typical Power Gain | 9.7@6000MHzdB |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | 15542 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |