Low Pass Filter, 800MHz, HERMETIC SEALED, CASE A01, 8 PIN
Sign in to ask questions about the Mini-Circuits PLP-800 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Mini-Circuits PLP-800 technical specifications.
| Max Operating Temperature | 100 |
| Min Operating Temperature | -55 |
| Manufacturer Series | PLP-800 |
| Height | 10 |
| RoHS | No |
| Lead Free | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Mini-Circuits PLP-800 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.