
Mini-Circuits PMA-5451 technical specifications.
| Basic Package Type | Non-Lead-Frame SMT |
| Package Family Name | QFN |
| Package/Case | QFN EP |
| Package Description | Quad Flat No Lead Package, Exposed Pad |
| Lead Shape | No Lead |
| Pin Count | 8 |
| PCB | 8 |
| Package Length (mm) | 3 |
| Package Width (mm) | 3 |
| Package Height (mm) | 0.89 |
| Seated Plane Height (mm) | 0.89 |
| Pin Pitch (mm) | 0.66 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Manufacturer Type | MMIC Amplifier |
| Number of Channels per Chip | 1 |
| Typical Output Power Range | 15 to 20dBm |
| Maximum Operating Frequency | 6000MHz |
| Typical Power Gain | 5.3@6000MHzdB |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | 15542 |
| EU RoHS | No |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Mini-Circuits PMA-5451 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.