
RF Amp Single MMIC Amp 6GHz 5V 8-Pin QFN EP
Sign in to ask questions about the Mini-Circuits PMA-5452 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Mini-Circuits PMA-5452 technical specifications.
| Basic Package Type | Non-Lead-Frame SMT |
| Package Family Name | QFN |
| Package/Case | QFN EP |
| Package Description | Quad Flat No Lead Package, Exposed Pad |
| Lead Shape | No Lead |
| Pin Count | 8 |
| PCB | 8 |
| Package Length (mm) | 3 |
| Package Width (mm) | 3 |
| Package Height (mm) | 0.89 |
| Seated Plane Height (mm) | 0.89 |
| Pin Pitch (mm) | 0.66 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Manufacturer Type | MMIC Amplifier |
| Number of Channels per Chip | 1 |
| Typical Output Power Range | 15 to 20dBm |
| Maximum Operating Frequency | 6000MHz |
| Typical Power Gain | 5.5@6000MHzdB |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | 15542 |
| EU RoHS | No |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Mini-Circuits PMA-5452 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.