Voltage Controlled Oscillator, 975MHz Min, 1400MHz Max, HERMETIC SEALED, CASE A06, 8 PIN
Mini-Circuits POS-1400A technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -55 |
| Supply Current-Max | 30 |
| Supply Voltage-Nom | 8 |
| RoHS | No |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Mini-Circuits POS-1400A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.