
Sign in to ask questions about the Mini-Circuits PWR-4RMS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Mini-Circuits PWR-4RMS technical specifications.
| Package/Case | Case JL1504 |
| Package Length (mm) | 124.2 |
| Package Width (mm) | 44.2 |
| Package Height (mm) | 24.1 |
| Category | Power Sensor |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 50°C |
| Cage Code | 15542 |
| EU RoHS | No |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Mini-Circuits PWR-4RMS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.