SPST, 10MHz Min, 1000MHz Max, 7.5dB Insertion Loss-Max, CASE TT241, 6 PIN
Sign in to ask questions about the Mini-Circuits RAS-2-75 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Mini-Circuits RAS-2-75 technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| RoHS | No |
| Lead Free | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Mini-Circuits RAS-2-75 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.