Double Balanced Mixer, 5MHz Min, 1000MHz Max, 10dB Conversion Loss-Max, CASE TT240, 6 PIN
Sign in to ask questions about the Mini-Circuits RMS-2D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Mini-Circuits RMS-2D technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| RoHS | No |
| Lead Free | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Mini-Circuits RMS-2D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.