Double Balanced Mixer, 5MHz Min, 100MHz Max, 9.5dB Conversion Loss-Max, CASE TT240, 6 PIN
Mini-Circuits RMS-2MH technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.