Double Balanced Mixer, 1MHz Min, 2500MHz Max, 9dB Conversion Loss-Max, CASE PP230, 4 PIN
Mini-Circuits ROK-2500LH technical specifications.
| Max Operating Temperature | 100 |
| Min Operating Temperature | -55 |
| RoHS | No |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Mini-Circuits ROK-2500LH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.