
Oscillator VCO 988MHz to 1048MHz 5V 16-Pin Case CK-605 SMD
Sign in to ask questions about the Mini-Circuits ROS-1048-219+ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Mini-Circuits ROS-1048-219+ technical specifications.
| Package Family Name | Case CK605 |
| Package/Case | Case CK-605 |
| Pin Count | 16 |
| PCB | 16 |
| Package Length (mm) | 12.7 |
| Package Width (mm) | 12.7 |
| Package Height (mm) | 4.57 |
| Seated Plane Height (mm) | 4.57 |
| Pin Pitch (mm) | 2.54 |
| Mounting | Surface Mount |
| Type | Voltage Controlled Oscillator (VCO) |
| Lower Frequency Range | 50 to 6500MHz |
| Upper Frequency Range | 56.448 to 6500MHz |
| Tuning Voltage | 0.5 to 5V |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 85°C |
| Cage Code | 15542 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Mini-Circuits ROS-1048-219+ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.