Voltage Controlled Oscillator, 1060MHz Min, 1121MHz Max, CASE CK605, 16 PIN
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Mini-Circuits ROS-1121V datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -55 |
| Supply Current-Max | 30 |
| Supply Voltage-Nom | 5 |
| RoHS | No |
| Lead Free | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Mini-Circuits ROS-1121V to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.