SPDT, 0MHz Min, 2500MHz Max, 1 Func, 1.8dB Insertion Loss-Max, CASE CL620, 14 PIN
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Mini-Circuits RSW-2-25P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| RoHS | No |
| Lead Free | No |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Mini-Circuits RSW-2-25P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.