RF Filter Low Pass 325MHz 0MHz to 325MHz 1dB 50Ohm SMD 8Pin
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Mini-Circuits SALF-325 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Mini-Circuits SALF-325 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Width | 9.65 |
| Length | 19.05 |
| Manufacturer Series | SALF-325 |
| Height | 5.08 |
| RoHS | No |
| Lead Free | No |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Mini-Circuits SALF-325 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.