Mini-Circuits SALF-580 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Width | 9.65 |
| Length | 19.05 |
| Manufacturer Series | SALF-580 |
| Height | 5.08 |
| RoHS | No |
| Lead Free | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Mini-Circuits SALF-580 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.