RF Filter Low Pass 865MHz 0MHz to 865MHz 1dB 50Ohm SMD 8Pin T/R
Checking distributor stock and pricing after the page loads.
Mini-Circuits SALF-865+ technical specifications.
| Type | Low Pass |
| Center Frequency | 865MHz |
| Bandwidth | 0 to 865MHz |
| Load Impedance | 50Ohm |
| Maximum Insertion Loss | 1dB |
| Mounting | Surface Mount |
| Number of Terminals | 8 |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.